Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

ISO7840FDWR | |
|---|---|
DigiKey Part Number | 296-ISO7840FDWRTR-ND - Tape & Reel (TR) 296-ISO7840FDWRCT-ND - Cut Tape (CT) 296-ISO7840FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7840FDWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7840FDWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5700Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7840DW | Texas Instruments | 0 | 296-42456-5-ND | 8,88000 € | Parametric Equivalent |
| ISO7840DWR | Texas Instruments | 0 | 296-ISO7840DWRCT-ND | 7,67000 € | Parametric Equivalent |
| ISO7840FDW | Texas Instruments | 0 | 296-42455-5-ND | 8,88000 € | Parametric Equivalent |
| SI8645BD-B-IS | Skyworks Solutions Inc. | 0 | 336-2098-5-ND | 3,55000 € | Similar |
| SI8645BT-IS | Skyworks Solutions Inc. | 0 | 336-3430-5-ND | 2,43848 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,92050 € | 7.841,00 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |



