Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM2940CSX-12 | |
|---|---|
DigiKey Part Number | 296-LM2940CSX-12TR-ND - Tape & Reel (TR) 296-LM2940CSX-12CT-ND - Cut Tape (CT) 296-LM2940CSX-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940CSX-12 |
Description | IC REG LINEAR 12V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CSX-12 Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 15dB (1kHz) |
Part Status Obsolete | Control Features Adj/EN |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 100°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 150V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 15V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage Dropout (Max) 0.114V @ 20mA | Supplier Device Package TO-263 (DDPAK-3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CSX-12/NOPB | Texas Instruments | 0 | LM2940CSX-12/NOPBCT-ND | 1,91000 € | Direct |
| MIC29150-12WU | Microchip Technology | 0 | 576-2207-ND | 3,99000 € | Similar |
| MIC29150-12WU-TR | Microchip Technology | 0 | MIC29150-12WU-CT-ND | 3,99000 € | Similar |
| MIC29300-12WU | Microchip Technology | 0 | 576-2222-ND | 3,76000 € | Similar |
| MIC29300-12WU-TR | Microchip Technology | 0 | MIC29300-12WU-CT-ND | 3,76000 € | Similar |




