Parametric Equivalent

LMK6DA20000ADLET | |
|---|---|
DigiKey Part Number | 296-LMK6DA20000ADLETTR-ND - Tape & Reel (TR) 296-LMK6DA20000ADLETCT-ND - Cut Tape (CT) 296-LMK6DA20000ADLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA20000ADLET |
Description | SILICONE OSC XO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 74mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 13mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6DA20000ADLER | Texas Instruments | 0 | 296-LMK6DA20000ADLERCT-ND | 4,68000 € | Parametric Equivalent |


