Parametric Equivalent
Similar
Similar



LMR36520ADDAR | |
|---|---|
DigiKey Part Number | 296-LMR36520ADDARTR-ND - Tape & Reel (TR) 296-LMR36520ADDARCT-ND - Cut Tape (CT) 296-LMR36520ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36520ADDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR36520ADDAR Models |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36520FADDAR | Texas Instruments | 0 | 296-LMR36520FADDARCT-ND | 2,45000 € | Parametric Equivalent |
| AP66200FVBW-13 | Diodes Incorporated | 0 | 31-AP66200FVBW-13CT-ND | 1,41000 € | Similar |
| RTQ6361GQW | Richtek USA Inc. | 0 | 1028-RTQ6361GQWCT-ND | 2,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,67680 € | 41,92 € |
| 100 | 1,50650 € | 150,65 € |
| 250 | 1,42544 € | 356,36 € |
| 500 | 1,37654 € | 688,27 € |
| 1.000 | 1,33630 € | 1.336,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29382 € | 3.234,55 € |
| 5.000 | 1,26822 € | 6.341,10 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |














