
LP5864MRSMR | |
|---|---|
DigiKey Part Number | 296-LP5864MRSMRTR-ND - Tape & Reel (TR) 296-LP5864MRSMRCT-ND - Cut Tape (CT) 296-LP5864MRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5864MRSMR |
Description | IC LED DRIVER LINEAR 50MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 50mA 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 31.2MHz |
Part Status Active | Dimming Analog, I2C, PWM, SPI |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 32-VQFN (4x4) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00057 € | 3.001,71 € |
| 6.000 | 0,98077 € | 5.884,62 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

