
MSPM0G3505SDGS28R | |
|---|---|
DigiKey Part Number | 296-MSPM0G3505SDGS28RTR-ND - Tape & Reel (TR) 296-MSPM0G3505SDGS28RCT-ND - Cut Tape (CT) 296-MSPM0G3505SDGS28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3505SDGS28R |
Description | 80MHZ ARM M0+ MCU, 32KB FLASH, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 28-VSSOP |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 28-TFSOP (0.118", 3.00mm Width) |
Number of I/O 24 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18900 € | 11,89 € |
| 25 | 1,08280 € | 27,07 € |
| 100 | 0,96580 € | 96,58 € |
| 250 | 0,90992 € | 227,48 € |
| 500 | 0,87630 € | 438,15 € |
| 1.000 | 0,84859 € | 848,59 € |
| 2.500 | 0,81934 € | 2.048,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,80182 € | 4.009,10 € |
| 10.000 | 0,78731 € | 7.873,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


