MFR Recommended
Parametric Equivalent
Similar
Similar

SN65HVD21ADR | |
|---|---|
DigiKey Part Number | SN65HVD21ADR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD21ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD21ADR Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THVD2450DR | Texas Instruments | 0 | 296-THVD2450DRCT-ND | 3,11000 € | MFR Recommended |
| SN65HVD21DR | Texas Instruments | 0 | 296-39175-1-ND | 3,51000 € | Parametric Equivalent |
| ADM4853WARZ-RL7 | Analog Devices Inc. | 0 | ADM4853WARZ-RL7CT-ND | 4,45000 € | Similar |
| SP483EEN-L/TR | MaxLinear, Inc. | 0 | 1016-1823-1-ND | 0,89000 € | Similar |





