Parametric Equivalent

SN65HVD71DR | |
|---|---|
DigiKey Part Number | 296-40519-2-ND - Tape & Reel (TR) 296-40519-1-ND - Cut Tape (CT) 296-40519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD71DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD71DR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1471DR | Texas Instruments | 0 | 296-40503-1-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,97900 € | 19,79 € |
| 25 | 1,81400 € | 45,35 € |
| 100 | 1,63230 € | 163,23 € |
| 250 | 1,54556 € | 386,39 € |
| 500 | 1,49326 € | 746,63 € |
| 1.000 | 1,45021 € | 1.450,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28107 € | 3.202,67 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |














