Parametric Equivalent

SN65HVD73DR | |
|---|---|
DigiKey Part Number | 296-40522-2-ND - Tape & Reel (TR) 296-40522-1-ND - Cut Tape (CT) 296-40522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD73DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD73DR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1473DR | Texas Instruments | 0 | 296-40505-1-ND | 3,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25300 € | 22,53 € |
| 25 | 2,06840 € | 51,71 € |
| 100 | 1,86480 € | 186,48 € |
| 250 | 1,76780 € | 441,95 € |
| 500 | 1,70936 € | 854,68 € |
| 1.000 | 1,66123 € | 1.661,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61044 € | 4.026,10 € |
| 5.000 | 1,57982 € | 7.899,10 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |








