Parametric Equivalent
Parametric Equivalent

SN65LBC175AMDREP | |
|---|---|
DigiKey Part Number | 296-45390-2-ND - Tape & Reel (TR) 296-45390-1-ND - Cut Tape (CT) 296-45390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC175AMDREP |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175AMDREP Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC173DR | Texas Instruments | 0 | 296-38205-1-ND | 3,28000 € | Parametric Equivalent |
| SN65LBC175ADR | Texas Instruments | 0 | 296-48951-1-ND | 4,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 7,59000 € | 75,90 € |
| 25 | 7,06640 € | 176,66 € |
| 100 | 6,49140 € | 649,14 € |
| 250 | 6,21716 € | 1.554,29 € |
| 500 | 6,05190 € | 3.025,95 € |
| 1.000 | 5,91591 € | 5.915,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,77233 € | 14.430,83 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |


