SN74AC00NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,60000 €
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC00NS

DigiKey Part Number
296-SN74AC00NS-ND
Manufacturer
Manufacturer Product Number
SN74AC00NS
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tube
Input Logic Level - High
2.1V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.209", 5.30mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC00NSRTexas Instruments0296-38784-1-ND0,60000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes