SN74AC573NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,08000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC573NS

DigiKey Part Number
296-SN74AC573NS-ND
Manufacturer
Manufacturer Product Number
SN74AC573NS
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 6V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
2.5ns
Packaging
Tube
Current - Output High, Low
24mA, 24mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Output Type
Tri-State, Non-Inverted
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC573NSRTexas Instruments0296-29119-1-ND1,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes