Bus Switch 1 x 1:1 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3125DGVR

DigiKey Part Number
296-19151-2-ND - Tape & Reel (TR)
296-19151-1-ND - Cut Tape (CT)
296-19151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3125DGVR
Description
IC BUS SWITCH 1 X 1:1 14-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3125DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
14-TVSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 30.182 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,27200 €12,72 €
251,15920 €28,98 €
1001,03520 €103,52 €
2500,97608 €244,02 €
5000,94038 €470,19 €
1.0000,91101 €911,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,88673 €1.773,46 €
4.0000,86684 €3.467,36 €
6.0000,85688 €5.141,28 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €

Other Suppliers on DigiKey

30.182In Stock
Ships from Rochester Electronics, LLC