SN74HC00N-P2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,30928 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,28988 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4
Unit Price: 63,31500 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,61000 €
Datasheet
NAND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC00N-P2

DigiKey Part Number
296-SN74HC00N-P2-ND
Manufacturer
Manufacturer Product Number
SN74HC00N-P2
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Bulk
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-PDIP
Voltage - Supply
2V ~ 6V
Package / Case
14-DIP (0.300", 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC00ETexas Instruments0296-12769-5-ND0,64000 €Parametric Equivalent
CD74HC00EE4Texas Instruments0296-CD74HC00EE4-ND0,30928 €Parametric Equivalent
SN74HC00NE4Texas Instruments0296-SN74HC00NE4-ND0,28988 €Parametric Equivalent
MM74HC00NRochester Electronics, LLC42156-MM74HC00N-ND63,31500 €Parametric Equivalent
SN74HC00NRochester Electronics, LLC02156-SN74HC00N-ND0,61000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.