OR Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT32ANSR

DigiKey Part Number
296-SN74HCT32ANSRTR-ND - Tape & Reel (TR)
296-SN74HCT32ANSRCT-ND - Cut Tape (CT)
296-SN74HCT32ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT32ANSR
Description
OPEN 98/06/05
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SO
Number of Inputs
4
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,45100 €4,51 €
250,40480 €10,12 €
1000,35470 €35,47 €
2500,33076 €82,69 €
5000,31632 €158,16 €
1.0000,31254 €312,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29466 €589,32 €
4.0000,28661 €1.146,44 €
6.0000,28258 €1.695,48 €
10.0000,27812 €2.781,20 €
14.0000,27550 €3.857,00 €
20.0000,27300 €5.460,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €