Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC08AQDRCT | |
|---|---|
DigiKey Part Number | 296-SN74LVC08AQDRCT-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AQDRCT |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC08ADR | Texas Instruments | 0 | 296-1697-1-ND | 0,34000 € | Parametric Equivalent |
| SN74LVC08ADRG3 | Texas Instruments | 0 | 296-31896-1-ND | 0,49000 € | Parametric Equivalent |
| SN74LVC08ADT | Texas Instruments | 0 | 296-SN74LVC08ADTCT-ND | 0,83000 € | Parametric Equivalent |
| SN74LVC08AD | Rochester Electronics, LLC | 0 | 2156-SN74LVC08AD-ND | 0,70000 € | Parametric Equivalent |


