
TCA9416EVM | |
|---|---|
DigiKey Part Number | 296-TCA9416EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCA9416EVM |
Description | EVAL BOARD FOR TCA9416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCA9416 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | No | |
Utilized IC / Part | TCA9416 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,46000 € | 104,46 € |
| Unit Price without VAT: | 104,46000 € |
|---|---|
| Unit Price with VAT: | 124,30740 € |


