Parametric Equivalent

TDP1204RNQT | |
|---|---|
DigiKey Part Number | 296-TDP1204RNQTTR-ND - Tape & Reel (TR) 296-TDP1204RNQTCT-ND - Cut Tape (CT) 296-TDP1204RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP1204RNQT |
Description | 12-GBPS DP++ 1.1 TO HDMI 2.1 SOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP1204RNQT Models |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 220ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Buffer, ReDriver | Current - Supply 16µA |
Applications DisplayPort, HDMI | Operating Temperature 0°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 12Gbps | Supplier Device Package 40-WQFN (6x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDP1204RNQR | Texas Instruments | 0 | 296-TDP1204RNQRCT-ND | 5,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,31200 € | 53,12 € |
| 25 | 4,92600 € | 123,15 € |
| 100 | 4,50150 € | 450,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,29912 € | 1.074,78 € |
| 500 | 4,17722 € | 2.088,61 € |
| 750 | 4,11613 € | 3.087,10 € |
| 1.250 | 4,04848 € | 5.060,60 € |
| 1.750 | 4,00891 € | 7.015,59 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |


