
TL072CPWRE4 | |
|---|---|
DigiKey Part Number | 296-52762-2-ND - Tape & Reel (TR) 296-52762-1-ND - Cut Tape (CT) 296-52762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CPWRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072CPWRE4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 65 pA | Base Product Number |



