TL082ACDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 249
Unit Price: 1,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 115
Unit Price: 0,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,35000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082ACDG4

DigiKey Part Number
TL082ACDG4-ND
Manufacturer
Manufacturer Product Number
TL082ACDG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082ACDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL082ACDRTexas Instruments0296-15003-1-ND0,72000 €MFR Recommended
TL082CMX/NOPBTexas Instruments249TL082CMX/NOPBCT-ND1,06000 €Similar
AD8512ARZAnalog Devices Inc.0505-AD8512ARZ-ND4,73000 €Similar
LM833DTSTMicroelectronics0497-1597-1-ND0,34000 €Similar
MC33172DSTMicroelectronics0497-19628-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes