Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL082BCDRG4 | |
|---|---|
DigiKey Part Number | TL082BCDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL082BCDRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082BCDRG4 Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082BCDR | Texas Instruments | 0 | 296-15004-1-ND | 0,84000 € | MFR Recommended |
| TL082CMX/NOPB | Texas Instruments | 249 | TL082CMX/NOPBCT-ND | 1,06000 € | Similar |
| AD8682ARZ | Analog Devices Inc. | 0 | 505-AD8682ARZ-ND | 5,23000 € | Similar |
| AD8682ARZ-REEL | Analog Devices Inc. | 0 | AD8682ARZ-REELTR-ND | 2,96139 € | Similar |
| AD8682ARZ-REEL7 | Analog Devices Inc. | 0 | 505-AD8682ARZ-REEL7TR-ND | 3,04485 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44092 € | 1.102,30 € |
| 5.000 | 0,43031 € | 2.151,55 € |
| 7.500 | 0,42500 € | 3.187,50 € |
| 12.500 | 0,41912 € | 5.239,00 € |
| 17.500 | 0,41568 € | 7.274,40 € |
| Unit Price without VAT: | 0,44092 € |
|---|---|
| Unit Price with VAT: | 0,52469 € |







