Similar
Similar
Similar
Similar

TL082CDRE4 | |
|---|---|
DigiKey Part Number | 296-52767-2-ND - Tape & Reel (TR) 296-52767-1-ND - Cut Tape (CT) 296-52767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CDRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082CDRE4 Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082CDR | Texas Instruments | 0 | 296-1284-1-ND | 0,29000 € | MFR Recommended |
| TL082CMX/NOPB | Texas Instruments | 249 | TL082CMX/NOPBCT-ND | 1,06000 € | Similar |
| LF253DT | STMicroelectronics | 0 | 497-7801-1-ND | 0,92000 € | Similar |
| LM833DT | STMicroelectronics | 0 | 497-1597-1-ND | 0,34000 € | Similar |
| TL072CDT | STMicroelectronics | 0 | 497-2200-1-ND | 0,31000 € | Similar |




