Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TLV73325PDBVR | |
|---|---|
DigiKey Part Number | 296-40671-2-ND - Tape & Reel (TR) 296-40671-1-ND - Cut Tape (CT) 296-40671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73325PDBVR |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73325PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2125K-3.3TRG1 | Diodes Incorporated | 0 | AP2125K-3.3TRG1DICT-ND | 0,16000 € | Similar |
| AP2128K-3.3TRG1 | Diodes Incorporated | 0 | AP2128K-3.3TRG1DICT-ND | 0,14000 € | Similar |
| AP7343D-25W5-7 | Diodes Incorporated | 0 | 31-AP7343D-25W5-7CT-ND | 0,30000 € | Similar |
| MAX8888EZK33+T | Analog Devices Inc./Maxim Integrated | 0 | MAX8888EZK33+TCT-ND | 2,52000 € | Similar |
| MIC5504-3.3YM5-T5 | Microchip Technology | 0 | MIC5504-3.3YM5-T5TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08520 € | 2,13 € |
| 100 | 0,07230 € | 7,23 € |
| 250 | 0,06620 € | 16,55 € |
| 500 | 0,06252 € | 31,26 € |
| 1.000 | 0,05948 € | 59,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05571 € | 167,13 € |
| 6.000 | 0,05387 € | 323,22 € |
| 9.000 | 0,05295 € | 476,55 € |
| 15.000 | 0,05193 € | 778,95 € |
| 21.000 | 0,05133 € | 1.077,93 € |
| 30.000 | 0,05076 € | 1.522,80 € |
| 75.000 | 0,04952 € | 3.714,00 € |
| 150.000 | 0,04877 € | 7.315,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

















