Parametric Equivalent



TLV76718DRVR | |
|---|---|
DigiKey Part Number | 296-TLV76718DRVRTR-ND - Tape & Reel (TR) 296-TLV76718DRVRCT-ND - Cut Tape (CT) 296-TLV76718DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76718DRVR |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76718DRVR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV76718DRVT | Texas Instruments | 0 | 296-TLV76718DRVTCT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51360 € | 12,84 € |
| 100 | 0,45180 € | 45,18 € |
| 250 | 0,42244 € | 105,61 € |
| 500 | 0,40472 € | 202,36 € |
| 1.000 | 0,39013 € | 390,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37212 € | 1.116,36 € |
| 6.000 | 0,36330 € | 2.179,80 € |
| 9.000 | 0,35889 € | 3.230,01 € |
| 15.000 | 0,35399 € | 5.309,85 € |
| 21.000 | 0,35113 € | 7.373,73 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











