TMCS1126B5AQDVGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,06000 €
Datasheet
Current Sensor -10.3A ~ 21.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -10.3A ~ 21.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1126B5AQDVGR

DigiKey Part Number
296-TMCS1126B5AQDVGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMCS1126B5AQDVGR
Description
CURRENT SEN HALL EFFECT 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -10.3A ~ 21.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1126B5AQDVGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 550kHz
Mfr
Linearity
±0.1%
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Response Time
250ns
For Measuring
AC/DC
Current - Supply (Max)
80A
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
10-SOIC (0.295", 7.50mm Width)
Sensitivity
150mV/A
Supplier Device Package
10-SOIC
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMCS1126B5AQDVGRQ1Texas Instruments0296-TMCS1126B5AQDVGRQ1CT-ND4,06000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,38433 €4.768,66 €
Manufacturers Standard Package
Unit Price without VAT:2,38433 €
Unit Price with VAT:2,83735 €