Parametric Equivalent

TPIC2810DR | |
|---|---|
DigiKey Part Number | 296-46367-2-ND - Tape & Reel (TR) 296-46367-1-ND - Cut Tape (CT) 296-46367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC2810DR |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2810DR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100mA |
Part Status Active | Frequency 2MHz |
Type Linear | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPIC2810D | Texas Instruments | 0 | 296-13746-5-ND | 1,78000 € | Parametric Equivalent |
| TPIC2810DRG4 | Texas Instruments | 16.317 | TPIC2810DRG4-ND | 1,59553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,10440 € | 27,61 € |
| 100 | 0,98540 € | 98,54 € |
| 250 | 0,92864 € | 232,16 € |
| 500 | 0,89442 € | 447,21 € |
| 1.000 | 0,86624 € | 866,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83649 € | 2.091,22 € |
| 5.000 | 0,81857 € | 4.092,85 € |
| 7.500 | 0,80959 € | 6.071,93 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |











