TPS2560ADRCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 175
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 160
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.532
Unit Price: 1,36000 €
Datasheet
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2560ADRCR

DigiKey Part Number
296-45549-2-ND - Tape & Reel (TR)
296-45549-1-ND - Cut Tape (CT)
296-45549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2560ADRCR
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2560ADRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
44mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-VSON (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2560ADRCTTexas Instruments0296-36788-1-ND1,41000 €Parametric Equivalent
TPS2560DRCRTexas Instruments0296-39383-1-ND1,20000 €Parametric Equivalent
TPS2560DRCTTexas Instruments0296-25547-1-ND1,41000 €Parametric Equivalent
TPS2561ADRCRTexas Instruments175296-43616-1-ND1,20000 €Parametric Equivalent
TPS2561ADRCTTexas Instruments0296-36789-1-ND1,41000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58726 €1.761,78 €
6.0000,57444 €3.446,64 €
9.0000,56803 €5.112,27 €
15.0000,56092 €8.413,80 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €