Parametric Equivalent
Parametric Equivalent

TPS2HB16BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HB16BQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HB16BQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HB16BQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HB16BQPWPRQ1 |
Description | HYDRA 16 MOHM OTP B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HB16BQPWPRQ1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 16mOhm |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-HTSSOP |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2HB16AQPWPRQ1 | Texas Instruments | 0 | 296-TPS2HB16AQPWPRQ1CT-ND | 2,10000 € | Parametric Equivalent |
| TPS2HB16FQPWPRQ1 | Texas Instruments | 0 | 296-TPS2HB16FQPWPRQ1CT-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55240 € | 38,81 € |
| 100 | 1,39330 € | 139,33 € |
| 250 | 1,31732 € | 329,33 € |
| 500 | 1,27150 € | 635,75 € |
| 1.000 | 1,23381 € | 1.233,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18725 € | 3.561,75 € |
| 6.000 | 1,16447 € | 6.986,82 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |





