
TPS53319DQPT | |
|---|---|
DigiKey Part Number | 296-39410-2-ND - Tape & Reel (TR) 296-39410-1-ND - Cut Tape (CT) 296-39410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53319DQPT |
Description | IC REG BUCK ADJ 14A 22LSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53319DQPT Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-LSON-CLIP (6x5) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 5,62300 € | 56,23 € |
| 25 | 5,21800 € | 130,45 € |
| 100 | 4,77240 € | 477,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,55996 € | 1.139,99 € |
| 500 | 4,43198 € | 2.215,99 € |
| 750 | 4,36784 € | 3.275,88 € |
| 1.250 | 4,29682 € | 5.371,03 € |
| 1.750 | 4,25531 € | 7.446,79 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |












