
TPS54225TPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS54225TPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS54225TPWPRQ1CT-ND - Cut Tape (CT) 296-TPS54225TPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54225TPWPRQ1 |
Description | IC REG BUCK ADJ 2A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54225TPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 700kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,52100 € | 25,21 € |
| 25 | 2,31800 € | 57,95 € |
| 100 | 2,09360 € | 209,36 € |
| 250 | 1,98676 € | 496,69 € |
| 500 | 1,92234 € | 961,17 € |
| 1.000 | 1,86933 € | 1.869,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,82569 € | 3.651,38 € |
| 4.000 | 1,78979 € | 7.159,16 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |


