Parametric Equivalent

TPS54226RGTR | |
|---|---|
DigiKey Part Number | 296-27705-2-ND - Tape & Reel (TR) 296-27705-1-ND - Cut Tape (CT) 296-27705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54226RGTR |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54226RGTR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54226RGTT | Texas Instruments | 0 | 296-TPS54226RGTTCT-ND | 1,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80764 € | 2.422,92 € |
| 6.000 | 0,79101 € | 4.746,06 € |
| 9.000 | 0,78268 € | 7.044,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,07400 € | 26,85 € |
| 100 | 0,95790 € | 95,79 € |
| 250 | 0,90248 € | 225,62 € |
| 500 | 0,86904 € | 434,52 € |
| 1.000 | 0,84153 € | 841,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,07400 € | 26,85 € |
| 100 | 0,95800 € | 95,80 € |
| 250 | 0,90260 € | 225,65 € |
| 500 | 0,86914 € | 434,57 € |
| 1.000 | 0,84163 € | 841,63 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |





