Parametric Equivalent

TPS54231DRG4 | |
|---|---|
DigiKey Part Number | 296-52801-2-ND - Tape & Reel (TR) 296-52801-1-ND - Cut Tape (CT) 296-52801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54231DRG4 |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54231DRG4 Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54231DR | Texas Instruments | 0 | 296-23844-1-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98400 € | 9,84 € |
| 25 | 0,89400 € | 22,35 € |
| 100 | 0,79460 € | 79,46 € |
| 250 | 0,74728 € | 186,82 € |
| 500 | 0,71872 € | 359,36 € |
| 1.000 | 0,69522 € | 695,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67040 € | 1.676,00 € |
| 5.000 | 0,65545 € | 3.277,25 € |
| 7.500 | 0,64796 € | 4.859,70 € |
| 12.500 | 0,63966 € | 7.995,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



