Parametric Equivalent
Parametric Equivalent

TPS54386PWPRG4 | |
|---|---|
DigiKey Part Number | TPS54386PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54386PWPRG4 |
Description | IC REG BUCK ADJ 3A DL 14HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54386PWPRG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 630kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54386PWPR | Texas Instruments | 0 | 296-23109-1-ND | 2,39000 € | Parametric Equivalent |
| TPS54386TPWPRQ1 | Texas Instruments | 2.000 | 296-TPS54386TPWPRQ1CT-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10681 € | 2.213,62 € |
| 4.000 | 1,08296 € | 4.331,84 € |
| 6.000 | 1,07101 € | 6.426,06 € |
| Unit Price without VAT: | 1,10681 € |
|---|---|
| Unit Price with VAT: | 1,31710 € |



