TPS543B20RVFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,40000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS543B20RVFR

DigiKey Part Number
296-51990-2-ND - Tape & Reel (TR)
296-51990-1-ND - Cut Tape (CT)
296-51990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS543B20RVFR
Description
IC REG BUCK ADJ 25A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS543B20RVFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
19V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
40-LQFN-CLIP (7x5)
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS543B20RVFTTexas Instruments0296-47104-1-ND8,40000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,12000 €7,12 €
105,52500 €55,25 €
255,12640 €128,16 €
1004,68750 €468,75 €
2504,47824 €1.119,56 €
5004,35210 €2.176,05 €
1.0004,24831 €4.248,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,13873 €10.346,82 €
Manufacturers Standard Package
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €