
TPS54678RTET | |
|---|---|
DigiKey Part Number | 296-34851-2-ND - Tape & Reel (TR) 296-34851-1-ND - Cut Tape (CT) 296-34851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54678RTET |
Description | IC REG BUCK ADJ 6A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54678RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,96600 € | 29,66 € |
| 25 | 2,73200 € | 68,30 € |
| 100 | 2,47410 € | 247,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,99872 € | 499,68 € |
| 500 | 1,98070 € | 990,35 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |


