
TPS563202DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563202DRLRTR-ND - Tape & Reel (TR) 296-TPS563202DRLRCT-ND - Cut Tape (CT) 296-TPS563202DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563202DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563202DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16680 € | 4,17 € |
| 100 | 0,14350 € | 14,35 € |
| 250 | 0,13244 € | 33,11 € |
| 500 | 0,12576 € | 62,88 € |
| 1.000 | 0,12026 € | 120,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11203 € | 448,12 € |
| 8.000 | 0,10896 € | 871,68 € |
| 12.000 | 0,10743 € | 1.289,16 € |
| 20.000 | 0,10573 € | 2.114,60 € |
| 28.000 | 0,10474 € | 2.932,72 € |
| 40.000 | 0,10379 € | 4.151,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |










