Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPS563208DDCR | |
|---|---|
DigiKey Part Number | 296-44844-2-ND - Tape & Reel (TR) 296-44844-1-ND - Cut Tape (CT) 296-44844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563208DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563208DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS563201DDCR | Texas Instruments | 0 | 296-47238-1-ND | 0,39000 € | Parametric Equivalent |
| TPS563201DDCT | Texas Instruments | 0 | 296-43393-1-ND | 0,83000 € | Parametric Equivalent |
| TPS563208DDCT | Texas Instruments | 0 | 296-43769-1-ND | 0,83000 € | Parametric Equivalent |
| AP62300WU-7 | Diodes Incorporated | 532 | 31-AP62300WU-7CT-ND | 0,30000 € | Similar |
| AP62301WU-7 | Diodes Incorporated | 0 | 31-AP62301WU-7CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22400 € | 5,60 € |
| 100 | 0,19380 € | 19,38 € |
| 250 | 0,17952 € | 44,88 € |
| 500 | 0,17090 € | 85,45 € |
| 1.000 | 0,16379 € | 163,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15502 € | 465,06 € |
| 6.000 | 0,15073 € | 904,38 € |
| 9.000 | 0,14858 € | 1.337,22 € |
| 15.000 | 0,14620 € | 2.193,00 € |
| 21.000 | 0,14481 € | 3.041,01 € |
| 30.000 | 0,14347 € | 4.304,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











