Parametric Equivalent

TPS56837HARPAR | |
|---|---|
DigiKey Part Number | 296-TPS56837HARPARTR-ND - Tape & Reel (TR) 296-TPS56837HARPARCT-ND - Cut Tape (CT) 296-TPS56837HARPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56837HARPAR |
Description | IC REG BUCK ADJ 8A 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4V 1 Output 8A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56837HARPAR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS56837HRPAR | Texas Instruments | 0 | 296-TPS56837HRPARCT-ND | 2,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,20366 € | 6.018,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,59520 € | 39,88 € |
| 100 | 1,43190 € | 143,19 € |
| 250 | 1,35420 € | 338,55 € |
| 500 | 1,30734 € | 653,67 € |
| 1.000 | 1,26878 € | 1.268,78 € |
| 2.500 | 1,22806 € | 3.070,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,59520 € | 39,88 € |
| 100 | 1,43210 € | 143,21 € |
| 250 | 1,35436 € | 338,59 € |
| 500 | 1,30750 € | 653,75 € |
| 1.000 | 1,26893 € | 1.268,93 € |
| 2.500 | 1,22821 € | 3.070,53 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |











