TPS61090RSARG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,29000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61090RSARG4

DigiKey Part Number
TPS61090RSARG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61090RSARG4
Description
IC REG BOOST ADJ 2A 16QFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61090RSARG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (4x4)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS61090RSARTexas Instruments0296-15259-1-ND2,29000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,00964 €3.028,92 €
6.0000,98968 €5.938,08 €
Manufacturers Standard Package
Unit Price without VAT:1,00964 €
Unit Price with VAT:1,20147 €