TPS628303BDRLR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,48000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628303BDRLR

DigiKey Part Number
296-TPS628303BDRLRTR-ND - Tape & Reel (TR)
296-TPS628303BDRLRCT-ND - Cut Tape (CT)
296-TPS628303BDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628303BDRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A SOT-583
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-583
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS628303ADRLRTexas Instruments0296-TPS628303ADRLRCT-ND1,48000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08600 €10,86 €
250,98720 €24,68 €
1000,87910 €87,91 €
2500,82752 €206,88 €
5000,79642 €398,21 €
1.0000,77082 €770,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,73242 €2.929,68 €
8.0000,71815 €5.745,20 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €