Parametric Equivalent

TPS6283810YFPR | |
|---|---|
DigiKey Part Number | 296-TPS6283810YFPRTR-ND - Tape & Reel (TR) 296-TPS6283810YFPRCT-ND - Cut Tape (CT) 296-TPS6283810YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6283810YFPR |
Description | IC REG BUCK ADJ 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS6283810YFPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS6283810YFPT | Texas Instruments | 0 | 296-53453-1-ND | 1,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00480 € | 25,12 € |
| 100 | 0,89490 € | 89,49 € |
| 250 | 0,84252 € | 210,63 € |
| 500 | 0,81096 € | 405,48 € |
| 1.000 | 0,78498 € | 784,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75288 € | 2.258,64 € |
| 6.000 | 0,73718 € | 4.423,08 € |
| 9.000 | 0,72932 € | 6.563,88 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |








