TPS63810YFFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,29000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 2,21000 €
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2.5A 15-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63810YFFR

DigiKey Part Number
296-TPS63810YFFRTR-ND - Tape & Reel (TR)
296-TPS63810YFFRCT-ND - Cut Tape (CT)
296-TPS63810YFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63810YFFR
Description
IC REG BUCK BST ADJ 2.5A 15DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2.5A 15-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63810YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz, 2MHz, 2.6MHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-DSBGA
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS63811YFFRTexas Instruments0296-TPS63811YFFRCT-ND2,29000 €Parametric Equivalent
RT6160AWSCRichtek USA Inc.01028-RT6160AWSCCT-ND2,21000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70800 €17,08 €
251,56240 €39,06 €
1001,40230 €140,23 €
2501,32592 €331,48 €
5001,27988 €639,94 €
1.0001,24197 €1.241,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,19516 €3.585,48 €
6.0001,17226 €7.033,56 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €