Parametric Equivalent



TPS70960DBVR | |
|---|---|
DigiKey Part Number | 296-41091-2-ND - Tape & Reel (TR) 296-41091-1-ND - Cut Tape (CT) 296-41091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70960DBVR |
Description | IC REG LINEAR 6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70960DBVR Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 15dB (1kHz) |
Part Status Active | Control Features Adj/EN |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 100°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 150V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 15V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.114V @ 20mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70960DBVT | Texas Instruments | 0 | 296-38539-1-ND | 1,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,71880 € | 17,97 € |
| 100 | 0,63650 € | 63,65 € |
| 250 | 0,59720 € | 149,30 € |
| 500 | 0,57350 € | 286,75 € |
| 1.000 | 0,55401 € | 554,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52993 € | 1.589,79 € |
| 6.000 | 0,51815 € | 3.108,90 € |
| 9.000 | 0,51225 € | 4.610,25 € |
| 15.000 | 0,50571 € | 7.585,65 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |





