Parametric Equivalent



TPS72301DRVT | |
|---|---|
DigiKey Part Number | 296-TPS72301DRVTTR-ND - Tape & Reel (TR) 296-TPS72301DRVTCT-ND - Cut Tape (CT) 296-TPS72301DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301DRVT |
Description | IC REG LIN NEG ADJ 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | PSRR 65dB ~ 48dB (1kHz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) -10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.2V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72301DRVR | Texas Instruments | 0 | 296-TPS72301DRVRCT-ND | 3,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,26520 € | 56,63 € |
| 100 | 2,04540 € | 204,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94060 € | 485,15 € |
| 500 | 1,87744 € | 938,72 € |
| 750 | 1,84580 € | 1.384,35 € |
| 1.250 | 1,81075 € | 2.263,44 € |
| 1.750 | 1,79027 € | 3.132,97 € |
| 2.500 | 1,77056 € | 4.426,40 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |











