TPS74601PBQWDRVRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,77000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74601PBQWDRVRQ1

DigiKey Part Number
296-TPS74601PBQWDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS74601PBQWDRVRQ1CT-ND - Cut Tape (CT)
296-TPS74601PBQWDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74601PBQWDRVRQ1
Description
IC REG LINEAR POS ADJ 1A 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS74601PBQWDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
36 µA
Mfr
PSRR
53dB ~ 30dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.55V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.895V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP132K001D-TRNisshinbo Micro Devices Inc.02129-RP132K001D-CT-ND0,77000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,75600 €7,56 €
250,68480 €17,12 €
1000,60560 €60,56 €
2500,56800 €142,00 €
5000,54530 €272,65 €
1.0000,52661 €526,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50352 €1.510,56 €
6.0000,49222 €2.953,32 €
9.0000,48656 €4.379,04 €
15.0000,48030 €7.204,50 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €