


TPS76430DBVT | |
|---|---|
DigiKey Part Number | 296-2711-2-ND - Tape & Reel (TR) 296-2711-1-ND - Cut Tape (CT) 296-2711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76430DBVT |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76430DBVT Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 15dB (1kHz) |
Part Status Active | Control Features Adj/EN |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 100°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 150V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 15V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.114V @ 20mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,70900 € | 17,09 € |
| 25 | 1,56400 € | 39,10 € |
| 100 | 1,40360 € | 140,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,32716 € | 331,79 € |
| 500 | 1,28106 € | 640,53 € |
| 750 | 1,25799 € | 943,49 € |
| 1.250 | 1,23242 € | 1.540,53 € |
| 1.750 | 1,21747 € | 2.130,57 € |
| 2.500 | 1,20310 € | 3.007,75 € |
| 6.250 | 1,17216 € | 7.326,00 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


