Parametric Equivalent

TUSB1004IRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1004IRNQRTR-ND - Tape & Reel (TR) 296-TUSB1004IRNQRCT-ND - Cut Tape (CT) 296-TUSB1004IRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1004IRNQR |
Description | 10 GBPS USB 3.2 4-CHANNEL ADAPTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1004IRNQR Models |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 300ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 10 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications I2C, USB | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB1004IRNQT | Texas Instruments | 0 | 296-TUSB1004IRNQTCT-ND | 6,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,94300 € | 49,43 € |
| 25 | 4,57960 € | 114,49 € |
| 100 | 4,18060 € | 418,06 € |
| 250 | 3,99032 € | 997,58 € |
| 500 | 3,87566 € | 1.937,83 € |
| 1.000 | 3,78126 € | 3.781,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,56109 € | 7.683,27 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |










