
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC | |
Convert To (Adapter End) | LC | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,85000 € | 49,85 € |
| 10 | 44,87200 € | 448,72 € |
| 25 | 42,62720 € | 1.065,68 € |
| 50 | 40,49140 € | 2.024,57 € |
| Unit Price without VAT: | 49,85000 € |
|---|---|
| Unit Price with VAT: | 59,32150 € |

