Parametric Equivalent



SP3485EEN | |
|---|---|
DigiKey Part Number | 4518-SP3485EENTR-ND - Tape & Reel (TR) 4518-SP3485EENCT-ND - Cut Tape (CT) 4518-SP3485EENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3485EEN |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer UMW | Data Rate 12Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOP |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3485ESA-EV | EVVO | 0 | 5272-MAX3485ESA-EVCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,01040 € | 25,26 € |
| 100 | 0,90010 € | 90,01 € |
| 250 | 0,84756 € | 211,89 € |
| 500 | 0,81580 € | 407,90 € |
| 1.000 | 0,78970 € | 789,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76214 € | 1.905,35 € |
| 5.000 | 0,74552 € | 3.727,60 € |
| 7.500 | 0,73720 € | 5.529,00 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |




