
26565 | |
|---|---|
DigiKey Part Number | 3647-26565-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26565 |
Description | 170 TP, red/blue/green/yellow |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.83" L x 1.36" W (46.5mm x 34.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Size / Dimension | 1.83" L x 1.36" W (46.5mm x 34.5mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 3 | 3,79000 € | 11,37 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

